




SS1/4-2 | |
|---|---|
DigiKey Part Number | RPC1662-ND |
Manufacturer | |
Manufacturer Product Number | SS1/4-2 |
Description | ROUND SPACER M6 PVC 1/4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M6 PVC 0.250" (6.35mm) 1/4" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS1/4-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.266" (6.76mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,24600 € | 1,23 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,20760 € | 5,19 € |
| 50 | 0,19360 € | 9,68 € |
| 100 | 0,18130 € | 18,13 € |
| 250 | 0,16708 € | 41,77 € |
| 500 | 0,15764 € | 78,82 € |
| 1.000 | 0,14919 € | 149,19 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

