Round Spacer Unthreaded M6 PVC 1.500" (38.10mm) 1 1/2" Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded M6 PVC 1.500" (38.10mm) 1 1/2" Gray
SS1/4-12
SS1/4-12
Supporting your Project: Printed Circuit Board Solutions

SS1/4-12

DigiKey Part Number
RPC5227-ND
Manufacturer
Manufacturer Product Number
SS1/4-12
Description
ROUND SPACER M6 PVC 1 1/2"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded M6 PVC 1.500" (38.10mm) 1 1/2" Gray
Datasheet
 Datasheet
EDA/CAD Models
SS1/4-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.266" (6.76mm)
Diameter - Outside
0.500" (12.70mm) 1/2"
Between Board Height
1.500" (38.10mm) 1 1/2"
Length - Overall
1.500" (38.10mm) 1 1/2"
Features
-
Material
Plating
-
Color
Gray
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,42000 €0,42 €
50,34600 €1,73 €
100,32200 €3,22 €
250,29280 €7,32 €
500,27380 €13,69 €
1000,25690 €25,69 €
2500,23724 €59,31 €
5000,22422 €112,11 €
1.0000,21258 €212,58 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €