
SRWD-4040 | |
|---|---|
DigiKey Part Number | SRWD-4040-ND |
Manufacturer | |
Manufacturer Product Number | SRWD-4040 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.50' |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.50' (1.98m) |
Datasheet | Datasheet |
Category | Width 4.000" (101.60mm) |
Manufacturer Essentra Components | Mounting Type Screw |
Series | Features Separate Snap in Lid (Included) |
Part Status Obsolete | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), 2 Piece | Color Gray, Light |
Height 4.000" (101.60mm) | Base Product Number |
Length 6.50' (1.98m) |

