


SRWD-2020 | |
|---|---|
DigiKey Part Number | SRWD-2020-ND |
Manufacturer | |
Manufacturer Product Number | SRWD-2020 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.50' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.50' (1.98m) |
Datasheet | Datasheet |
EDA/CAD Models | SRWD-2020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 2.000" (50.80mm) | |
Length | 6.50' (1.98m) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Separate Snap in Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,17000 € | 587,17 € |
| 10 | 499,22000 € | 4.992,20 € |
| Unit Price without VAT: | 587,17000 € |
|---|---|
| Unit Price with VAT: | 698,73230 € |

