
SRWD-2015 | |
|---|---|
DigiKey Part Number | SRWD-2015-ND |
Manufacturer | |
Manufacturer Product Number | SRWD-2015 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.50' |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.50' (1.98m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 1.500" (38.10mm) | |
Length | 6.50' (1.98m) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Separate Snap in Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |

