Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRWD-1040

DigiKey Part Number
SRWD-1040-ND
Manufacturer
Manufacturer Product Number
SRWD-1040
Description
WIRE DUCT SLOTTED 2PC SCRW 6.50'
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.50' (1.98m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
1.000" (25.40mm)
Manufacturer
Essentra Components
Mounting Type
Screw
Series
Features
Separate Snap in Lid (Included)
Part Status
Obsolete
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), 2 Piece
Color
Gray, Light
Height
4.000" (101.60mm)
Base Product Number
Length
6.50' (1.98m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.