


SRVO-6080B | |
|---|---|
DigiKey Part Number | RPC5224-ND |
Manufacturer | |
Manufacturer Product Number | SRVO-6080B |
Description | SNAP RIVET 0.236" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.236" (5.99mm) Snap Rivet 0.138" ~ 0.217" (3.51mm ~ 5.51mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRVO-6080B Models |
Category | Head Diameter 0.472" (11.99mm) |
Manufacturer Essentra Components | Head Height 0.118" (3.00mm) |
Series | Hole Diameter 0.242" (6.15mm) |
Packaging Bulk | Grip Range 0.138" ~ 0.217" (3.51mm ~ 5.51mm) |
Part Status Active | Features Flame Retardant |
Type Snap Rivet | Color Black |
Rivet Diameter 0.236" (5.99mm) | Material Nylon |
Rivet Length 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,50400 € | 2,52 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,42680 € | 10,67 € |
| 50 | 0,40000 € | 20,00 € |
| 100 | 0,37600 € | 37,60 € |
| 250 | 0,34816 € | 87,04 € |
| 500 | 0,32970 € | 164,85 € |
| 1.000 | 0,31318 € | 313,18 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

