


SRVO-6060B | |
|---|---|
DigiKey Part Number | SRVO-6060B-ND |
Manufacturer | |
Manufacturer Product Number | SRVO-6060B |
Description | SNAP RIVET 0.236" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.236" (5.99mm) Snap Rivet 0.098" ~ 0.158" (2.50mm ~ 4.01mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRVO-6060B Models |
Category | Head Diameter 0.472" (11.99mm) |
Manufacturer Essentra Components | Head Height 0.098" (2.49mm) |
Series | Hole Diameter 0.242" (6.15mm) |
Packaging Bulk | Grip Range 0.098" ~ 0.158" (2.50mm ~ 4.01mm) |
Part Status Active | Features Flame Retardant |
Type Snap Rivet | Color Black |
Rivet Diameter 0.236" (5.99mm) | Material Nylon |
Rivet Length 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,47000 € | 2,35 € |
| 10 | 0,43800 € | 4,38 € |
| 25 | 0,39920 € | 9,98 € |
| 50 | 0,37400 € | 18,70 € |
| 100 | 0,35130 € | 35,13 € |
| 250 | 0,32520 € | 81,30 € |
| 500 | 0,30786 € | 153,93 € |
| 1.000 | 0,29232 € | 292,32 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

