0.197" (5.00mm) Snap Rivet 0.256" ~ 0.295" (6.50mm ~ 7.49mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.197" (5.00mm) Snap Rivet 0.256" ~ 0.295" (6.50mm ~ 7.49mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

SRVO-5095B

DigiKey Part Number
RPC3245-ND
Manufacturer
Manufacturer Product Number
SRVO-5095B
Description
SNAP RIVET 0.197" NYLON BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.197" (5.00mm) Snap Rivet 0.256" ~ 0.295" (6.50mm ~ 7.49mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
SRVO-5095B Models
Product Attributes
Filter Similar Products
Category
Head Diameter
0.354" (8.99mm)
Manufacturer
Essentra Components
Head Height
0.087" (2.21mm)
Series
Hole Diameter
0.203" (5.16mm)
Packaging
Bulk
Grip Range
0.256" ~ 0.295" (6.50mm ~ 7.49mm)
Part Status
Active
Features
Flame Retardant
Type
Snap Rivet
Color
Black
Rivet Diameter
0.197" (5.00mm)
Material
Nylon
Rivet Length
0.370" (9.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,49000 €0,49 €
50,40800 €2,04 €
100,37800 €3,78 €
250,34480 €8,62 €
500,32280 €16,14 €
1000,30310 €30,31 €
2500,28020 €70,05 €
5000,26504 €132,52 €
1.0000,25150 €251,50 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €