


SRVO-5085B | |
|---|---|
DigiKey Part Number | SRVO-5085B-ND |
Manufacturer | |
Manufacturer Product Number | SRVO-5085B |
Description | SNAP RIVET 0.197" NYLON BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.197" (5.00mm) Snap Rivet 0.217" ~ 0.256" (5.51mm ~ 6.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRVO-5085B Models |
Category | Head Diameter 0.354" (8.99mm) |
Manufacturer Essentra Components | Head Height 0.087" (2.21mm) |
Series | Hole Diameter 0.203" (5.16mm) |
Packaging Bulk | Grip Range 0.217" ~ 0.256" (5.51mm ~ 6.50mm) |
Part Status Active | Features Flame Retardant |
Type Snap Rivet | Color Black |
Rivet Diameter 0.197" (5.00mm) | Material Nylon |
Rivet Length 0.330" (8.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,40800 € | 2,04 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,34520 € | 8,63 € |
| 50 | 0,32300 € | 16,15 € |
| 100 | 0,30330 € | 30,33 € |
| 250 | 0,28040 € | 70,10 € |
| 500 | 0,26522 € | 132,61 € |
| 1.000 | 0,25166 € | 251,66 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

