


SRVO-5075B | |
|---|---|
DigiKey Part Number | RPC5223-ND |
Manufacturer | |
Manufacturer Product Number | SRVO-5075B |
Description | SNAP RIVET 0.197" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.197" (5.00mm) Snap Rivet 0.177" ~ 0.217" (4.50mm ~ 5.51mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRVO-5075B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.197" (5.00mm) | |
Rivet Length | 0.300" (7.62mm) | |
Head Diameter | 0.354" (8.99mm) | |
Head Height | 0.087" (2.21mm) | |
Hole Diameter | 0.203" (5.16mm) | |
Grip Range | 0.177" ~ 0.217" (4.50mm ~ 5.51mm) | |
Features | Flame Retardant | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40200 € | 2,01 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,34000 € | 8,50 € |
| 50 | 0,31840 € | 15,92 € |
| 100 | 0,29900 € | 29,90 € |
| 250 | 0,27636 € | 69,09 € |
| 500 | 0,26140 € | 130,70 € |
| 1.000 | 0,24800 € | 248,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

