


SRVO-5065B | |
|---|---|
DigiKey Part Number | RPC5222-ND |
Manufacturer | |
Manufacturer Product Number | SRVO-5065B |
Description | SNAP RIVET 0.197" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.197" (5.00mm) Snap Rivet 0.138" ~ 0.177" (3.51mm ~ 4.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRVO-5065B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.197" (5.00mm) | |
Rivet Length | 0.260" (6.60mm) | |
Head Diameter | 0.354" (8.99mm) | |
Head Height | 0.087" (2.21mm) | |
Hole Diameter | 0.203" (5.16mm) | |
Grip Range | 0.138" ~ 0.177" (3.51mm ~ 4.50mm) | |
Features | Flame Retardant | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37200 € | 1,86 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,31400 € | 7,85 € |
| 50 | 0,29360 € | 14,68 € |
| 100 | 0,27560 € | 27,56 € |
| 250 | 0,25456 € | 63,64 € |
| 500 | 0,24070 € | 120,35 € |
| 1.000 | 0,22827 € | 228,27 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

