


SRVO-3560B | |
|---|---|
DigiKey Part Number | RPC2118-ND |
Manufacturer | |
Manufacturer Product Number | SRVO-3560B |
Description | SNAP RIVET 0.138" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.138" (3.51mm) Snap Rivet 0.146" ~ 0.181" (3.71mm ~ 4.60mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRVO-3560B Models |
Category | Head Diameter 0.252" (6.40mm) |
Manufacturer Essentra Components | Head Height 0.063" (1.60mm) 1/16" |
Series | Hole Diameter 0.144" (3.66mm) |
Packaging Bulk | Grip Range 0.146" ~ 0.181" (3.71mm ~ 4.60mm) |
Part Status Active | Features Flame Retardant |
Type Snap Rivet | Color Black |
Rivet Diameter 0.138" (3.51mm) | Material Nylon |
Rivet Length 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,31000 € | 1,55 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,26080 € | 6,52 € |
| 50 | 0,24360 € | 12,18 € |
| 100 | 0,22850 € | 22,85 € |
| 250 | 0,21080 € | 52,70 € |
| 500 | 0,19914 € | 99,57 € |
| 1.000 | 0,18869 € | 188,69 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

