


SRVO-3550B | |
|---|---|
DigiKey Part Number | SRVO-3550B-ND |
Manufacturer | |
Manufacturer Product Number | SRVO-3550B |
Description | SNAP RIVET 0.138" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.138" (3.51mm) Snap Rivet 0.106" ~ 0.142" (2.69mm ~ 3.61mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRVO-3550B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.138" (3.51mm) | |
Rivet Length | 0.200" (5.08mm) | |
Head Diameter | 0.252" (6.40mm) | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.144" (3.66mm) | |
Grip Range | 0.106" ~ 0.142" (2.69mm ~ 3.61mm) | |
Features | Flame Retardant | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,27800 € | 1,39 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,23320 € | 5,83 € |
| 50 | 0,21780 € | 10,89 € |
| 100 | 0,20400 € | 20,40 € |
| 250 | 0,18820 € | 47,05 € |
| 500 | 0,17764 € | 88,82 € |
| 1.000 | 0,16821 € | 168,21 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

