


SRVO-3100B | |
|---|---|
DigiKey Part Number | RPC2117-ND |
Manufacturer | |
Manufacturer Product Number | SRVO-3100B |
Description | SNAP RIVET 0.118" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.295" ~ 0.335" (7.49mm ~ 8.51mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRVO-3100B Models |
Category | Head Diameter 0.252" (6.40mm) |
Manufacturer Essentra Components | Head Height 0.063" (1.60mm) 1/16" |
Series | Hole Diameter 0.124" (3.15mm) |
Packaging Bulk | Grip Range 0.295" ~ 0.335" (7.49mm ~ 8.51mm) |
Part Status Active | Features Flame Retardant |
Type Snap Rivet | Color Black |
Rivet Diameter 0.118" (3.00mm) | Material Nylon |
Rivet Length 0.390" (9.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30600 € | 1,53 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,25880 € | 6,47 € |
| 50 | 0,24180 € | 12,09 € |
| 100 | 0,22660 € | 22,66 € |
| 250 | 0,20908 € | 52,27 € |
| 500 | 0,19746 € | 98,73 € |
| 1.000 | 0,18711 € | 187,11 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

