


SRVO-3080B | |
|---|---|
DigiKey Part Number | RPC5211-ND |
Manufacturer | |
Manufacturer Product Number | SRVO-3080B |
Description | SNAP RIVET 0.118" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.217" ~ 0.256" (5.51mm ~ 6.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRVO-3080B Models |
Category | Head Diameter 0.252" (6.40mm) |
Manufacturer Essentra Components | Head Height 0.063" (1.60mm) 1/16" |
Series | Hole Diameter 0.124" (3.15mm) |
Packaging Bulk | Grip Range 0.217" ~ 0.256" (5.51mm ~ 6.50mm) |
Part Status Active | Features Flame Retardant |
Type Snap Rivet | Color Black |
Rivet Diameter 0.118" (3.00mm) | Material Nylon |
Rivet Length 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,29000 € | 1,45 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,24520 € | 6,13 € |
| 50 | 0,22880 € | 11,44 € |
| 100 | 0,21450 € | 21,45 € |
| 250 | 0,19788 € | 49,47 € |
| 500 | 0,18684 € | 93,42 € |
| 1.000 | 0,17699 € | 176,99 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

