


SRVO-3075B | |
|---|---|
DigiKey Part Number | RPC5210-ND |
Manufacturer | |
Manufacturer Product Number | SRVO-3075B |
Description | SNAP RIVET 0.118" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.197" ~ 0.236" (5.00mm ~ 5.99mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRVO-3075B Models |
Category | Head Diameter 0.252" (6.40mm) |
Manufacturer Essentra Components | Head Height 0.063" (1.60mm) 1/16" |
Series | Hole Diameter 0.124" (3.15mm) |
Packaging Bulk | Grip Range 0.197" ~ 0.236" (5.00mm ~ 5.99mm) |
Part Status Active | Features Flame Retardant |
Type Snap Rivet | Color Black |
Rivet Diameter 0.118" (3.00mm) | Material Nylon |
Rivet Length 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28000 € | 1,40 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,23600 € | 5,90 € |
| 50 | 0,22020 € | 11,01 € |
| 100 | 0,20640 € | 20,64 € |
| 250 | 0,19036 € | 47,59 € |
| 500 | 0,17974 € | 89,87 € |
| 1.000 | 0,17023 € | 170,23 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

