


SRVO-3065B | |
|---|---|
DigiKey Part Number | RPC5209-ND |
Manufacturer | |
Manufacturer Product Number | SRVO-3065B |
Description | SNAP RIVET 0.118" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.157" ~ 0.197" (3.99mm ~ 5.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRVO-3065B Models |
Category | Head Diameter 0.252" (6.40mm) |
Manufacturer Essentra Components | Head Height 0.063" (1.60mm) 1/16" |
Series | Hole Diameter 0.124" (3.15mm) |
Packaging Bulk | Grip Range 0.157" ~ 0.197" (3.99mm ~ 5.00mm) |
Part Status Active | Features Flame Retardant |
Type Snap Rivet | Color Black |
Rivet Diameter 0.118" (3.00mm) | Material Nylon |
Rivet Length 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,27000 € | 1,35 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,22760 € | 5,69 € |
| 50 | 0,21260 € | 10,63 € |
| 100 | 0,19920 € | 19,92 € |
| 250 | 0,18364 € | 45,91 € |
| 500 | 0,17336 € | 86,68 € |
| 1.000 | 0,16416 € | 164,16 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

