


SRVO-2672B | |
|---|---|
DigiKey Part Number | RPC5206-ND |
Manufacturer | |
Manufacturer Product Number | SRVO-2672B |
Description | SNAP RIVET 0.102" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.102" (2.59mm) Snap Rivet 0.201" ~ 0.236" (5.11mm ~ 5.99mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRVO-2672B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.102" (2.59mm) | |
Rivet Length | 0.280" (7.11mm) | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | 0.055" (1.40mm) | |
Hole Diameter | 0.107" (2.72mm) | |
Grip Range | 0.201" ~ 0.236" (5.11mm ~ 5.99mm) | |
Features | Flame Retardant | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31200 € | 1,56 € |
| 10 | 0,28900 € | 2,89 € |
| 25 | 0,26320 € | 6,58 € |
| 50 | 0,24600 € | 12,30 € |
| 100 | 0,23060 € | 23,06 € |
| 250 | 0,21288 € | 53,22 € |
| 500 | 0,20108 € | 100,54 € |
| 1.000 | 0,19054 € | 190,54 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

