


SRVO-2655B | |
|---|---|
DigiKey Part Number | RPC5204-ND |
Manufacturer | |
Manufacturer Product Number | SRVO-2655B |
Description | SNAP RIVET 0.102" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.102" (2.59mm) Snap Rivet 0.134" ~ 0.169" (3.40mm ~ 4.29mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRVO-2655B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.102" (2.59mm) | |
Rivet Length | 0.220" (5.59mm) | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | 0.055" (1.40mm) | |
Hole Diameter | 0.107" (2.72mm) | |
Grip Range | 0.134" ~ 0.169" (3.40mm ~ 4.29mm) | |
Features | Flame Retardant | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,29400 € | 1,47 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,24800 € | 6,20 € |
| 50 | 0,23160 € | 11,58 € |
| 100 | 0,21700 € | 21,70 € |
| 250 | 0,20016 € | 50,04 € |
| 500 | 0,18900 € | 94,50 € |
| 1.000 | 0,17904 € | 179,04 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

