0.102" (2.59mm) Snap Rivet 0.079" ~ 0.118" (2.01mm ~ 3.00mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.102" (2.59mm) Snap Rivet 0.079" ~ 0.118" (2.01mm ~ 3.00mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

SRVO-2642B

DigiKey Part Number
RPC1786-ND
Manufacturer
Manufacturer Product Number
SRVO-2642B
Description
SNAP RIVET 0.102" NYLON BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.102" (2.59mm) Snap Rivet 0.079" ~ 0.118" (2.01mm ~ 3.00mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
SRVO-2642B Models
Product Attributes
Filter Similar Products
Category
Head Diameter
0.197" (5.00mm)
Manufacturer
Essentra Components
Head Height
0.055" (1.40mm)
Series
Hole Diameter
0.107" (2.72mm)
Packaging
Bulk
Grip Range
0.079" ~ 0.118" (2.01mm ~ 3.00mm)
Part Status
Active
Features
Flame Retardant
Type
Snap Rivet
Color
Black
Rivet Diameter
0.102" (2.59mm)
Material
Nylon
Rivet Length
0.170" (4.32mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,32000 €0,32 €
50,27000 €1,35 €
100,25100 €2,51 €
250,22760 €5,69 €
500,21280 €10,64 €
1000,19940 €19,94 €
2500,18384 €45,96 €
5000,17354 €86,77 €
1.0000,16434 €164,34 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €