


SRVO-2056B | |
|---|---|
DigiKey Part Number | SRVO-2056B-ND |
Manufacturer | |
Manufacturer Product Number | SRVO-2056B |
Description | SNAP RIVET 0.079" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.079" (2.01mm) Snap Rivet 0.146" ~ 0.173" (3.71mm ~ 4.39mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRVO-2056B Models |
Category | Head Diameter 0.165" (4.19mm) |
Manufacturer Essentra Components | Head Height 0.047" (1.19mm) 3/64" |
Series | Hole Diameter 0.085" (2.16mm) |
Packaging Bulk | Grip Range 0.146" ~ 0.173" (3.71mm ~ 4.39mm) |
Part Status Active | Features Flame Retardant |
Type Snap Rivet | Color Black |
Rivet Diameter 0.079" (2.01mm) | Material Nylon |
Rivet Length 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25618 € | 256,18 € |
| Unit Price without VAT: | 0,25618 € |
|---|---|
| Unit Price with VAT: | 0,30485 € |

