


SRVO-2040B | |
|---|---|
DigiKey Part Number | RPC5199-ND |
Manufacturer | |
Manufacturer Product Number | SRVO-2040B |
Description | SNAP RIVET 0.079" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.079" (2.01mm) Snap Rivet 0.083" ~ 0.110" (2.11mm ~ 2.79mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRVO-2040B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.079" (2.01mm) | |
Rivet Length | 0.160" (4.06mm) | |
Head Diameter | 0.165" (4.19mm) | |
Head Height | 0.047" (1.19mm) 3/64" | |
Hole Diameter | 0.085" (2.16mm) | |
Grip Range | 0.083" ~ 0.110" (2.11mm ~ 2.79mm) | |
Features | Flame Retardant | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,39600 € | 1,98 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,33480 € | 8,37 € |
| 50 | 0,31300 € | 15,65 € |
| 100 | 0,29400 € | 29,40 € |
| 250 | 0,27172 € | 67,93 € |
| 500 | 0,25698 € | 128,49 € |
| 1.000 | 0,24378 € | 243,78 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

