


SRT-4100B | |
|---|---|
DigiKey Part Number | SRT-4100B-ND |
Manufacturer | |
Manufacturer Product Number | SRT-4100B |
Description | SNAP RIVET 0.157" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.157" (3.99mm) Snap Rivet 0.295" ~ 0.335" (7.49mm ~ 8.51mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRT-4100B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.157" (3.99mm) | |
Rivet Length | 0.440" (11.18mm) | |
Head Diameter | 0.472" (11.99mm) | |
Head Height | 0.315" (8.00mm) | |
Hole Diameter | 0.163" (4.14mm) | |
Grip Range | 0.295" ~ 0.335" (7.49mm ~ 8.51mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46972 € | 469,72 € |
| Unit Price without VAT: | 0,46972 € |
|---|---|
| Unit Price with VAT: | 0,55897 € |

