


SRT-4060B | |
|---|---|
DigiKey Part Number | SRT-4060B-ND |
Manufacturer | |
Manufacturer Product Number | SRT-4060B |
Description | SNAP RIVET 0.157" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.157" (3.99mm) Snap Rivet 0.138" ~ 0.177" (3.51mm ~ 4.50mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.157" (3.99mm) | |
Rivet Length | 0.240" (6.10mm) | |
Head Diameter | 0.472" (11.99mm) | |
Head Height | 0.315" (8.00mm) | |
Hole Diameter | 0.163" (4.14mm) | |
Grip Range | 0.138" ~ 0.177" (3.51mm ~ 4.50mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,58600 € | 2,93 € |
| 10 | 0,54500 € | 5,45 € |
| 25 | 0,49760 € | 12,44 € |
| 50 | 0,46640 € | 23,32 € |
| 100 | 0,43880 € | 43,88 € |
| 250 | 0,40676 € | 101,69 € |
| 500 | 0,38546 € | 192,73 € |
| 1.000 | 0,36641 € | 366,41 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

