0.139" (3.53mm) Snap Rivet 0.209" ~ 0.256" (5.31mm ~ 6.50mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.139" (3.53mm) Snap Rivet 0.209" ~ 0.256" (5.31mm ~ 6.50mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

SRT-3580B

DigiKey Part Number
SRT-3580B-ND
Manufacturer
Manufacturer Product Number
SRT-3580B
Description
SNAP RIVET 0.139" NYLON BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.139" (3.53mm) Snap Rivet 0.209" ~ 0.256" (5.31mm ~ 6.50mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Snap Rivet
Rivet Diameter
0.139" (3.53mm)
Rivet Length
0.315" (8.00mm)
Head Diameter
0.394" (10.01mm)
Head Height
0.315" (8.00mm)
Hole Diameter
0.144" (3.66mm)
Grip Range
0.209" ~ 0.256" (5.31mm ~ 6.50mm)
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.801
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,85000 €0,85 €
50,71200 €3,56 €
100,66400 €6,64 €
250,60720 €15,18 €
500,56980 €28,49 €
1000,53670 €53,67 €
2500,49804 €124,51 €
5000,47246 €236,23 €
1.0000,44953 €449,53 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €