


SRT-3570B | |
|---|---|
DigiKey Part Number | SRT-3570B-ND |
Manufacturer | |
Manufacturer Product Number | SRT-3570B |
Description | SNAP RIVET 0.139" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.139" (3.53mm) Snap Rivet 0.150" ~ 0.205" (3.81mm ~ 5.20mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRT-3570B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.139" (3.53mm) | |
Rivet Length | 0.350" (8.89mm) | |
Head Diameter | 0.394" (10.01mm) | |
Head Height | 0.315" (8.00mm) | |
Hole Diameter | 0.144" (3.66mm) | |
Grip Range | 0.150" ~ 0.205" (3.81mm ~ 5.20mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44818 € | 448,18 € |
| Unit Price without VAT: | 0,44818 € |
|---|---|
| Unit Price with VAT: | 0,53333 € |

