0.118" (3.00mm) Snap Rivet 0.217" ~ 0.256" (5.51mm ~ 6.50mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.118" (3.00mm) Snap Rivet 0.217" ~ 0.256" (5.51mm ~ 6.50mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

SRT-3080B

DigiKey Part Number
SRT-3080B-ND
Manufacturer
Manufacturer Product Number
SRT-3080B
Description
SNAP RIVET 0.118" NYLON BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.118" (3.00mm) Snap Rivet 0.217" ~ 0.256" (5.51mm ~ 6.50mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rivet Length
0.350" (8.89mm)
Manufacturer
Essentra Components
Head Diameter
0.394" (10.01mm)
Series
Head Height
0.315" (8.00mm)
Packaging
Bulk
Hole Diameter
0.124" (3.15mm)
Part Status
Active
Grip Range
0.217" ~ 0.256" (5.51mm ~ 6.50mm)
Type
Snap Rivet
Color
Black
Rivet Diameter
0.118" (3.00mm)
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,44261 €442,61 €
Manufacturers Standard Package
Unit Price without VAT:0,44261 €
Unit Price with VAT:0,52671 €