


SRT-3065B | |
|---|---|
DigiKey Part Number | SRT-3065B-ND |
Manufacturer | |
Manufacturer Product Number | SRT-3065B |
Description | SNAP RIVET 0.118" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.157" ~ 0.197" (3.99mm ~ 5.00mm) Grip Range Nylon |
Datasheet | Datasheet |
Category | Rivet Length 0.350" (8.89mm) |
Manufacturer Essentra Components | Head Diameter 0.394" (10.01mm) |
Series | Head Height 0.315" (8.00mm) |
Packaging Bulk | Hole Diameter 0.124" (3.15mm) |
Part Status Active | Grip Range 0.157" ~ 0.197" (3.99mm ~ 5.00mm) |
Type Snap Rivet | Color Black |
Rivet Diameter 0.118" (3.00mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 5 | 0,69400 € | 3,47 € |
| 10 | 0,64600 € | 6,46 € |
| 25 | 0,59120 € | 14,78 € |
| 50 | 0,55460 € | 27,73 € |
| 100 | 0,52230 € | 52,23 € |
| 250 | 0,48476 € | 121,19 € |
| 500 | 0,45978 € | 229,89 € |
| 1.000 | 0,43745 € | 437,45 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

