


SRT-3055B | |
|---|---|
DigiKey Part Number | RPC5197-ND |
Manufacturer | |
Manufacturer Product Number | SRT-3055B |
Description | SNAP RIVET 0.118" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.118" ~ 0.157" (3.00mm ~ 4.00mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.118" (3.00mm) | |
Rivet Length | 0.260" (6.60mm) | |
Head Diameter | 0.394" (10.01mm) | |
Head Height | 0.315" (8.00mm) | |
Hole Diameter | 0.124" (3.15mm) | |
Grip Range | 0.118" ~ 0.157" (3.00mm ~ 4.00mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,69400 € | 3,47 € |
| 10 | 0,64600 € | 6,46 € |
| 25 | 0,59160 € | 14,79 € |
| 50 | 0,55500 € | 27,75 € |
| 100 | 0,52260 € | 52,26 € |
| 250 | 0,48492 € | 121,23 € |
| 500 | 0,45992 € | 229,96 € |
| 1.000 | 0,43756 € | 437,56 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

