


SRT-3035B | |
|---|---|
DigiKey Part Number | SRT-3035B-ND |
Manufacturer | |
Manufacturer Product Number | SRT-3035B |
Description | SNAP RIVET 0.118" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.039" ~ 0.079" (0.99mm ~ 2.01mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.118" (3.00mm) | |
Rivet Length | 0.260" (6.60mm) | |
Head Diameter | 0.394" (10.01mm) | |
Head Height | 0.315" (8.00mm) | |
Hole Diameter | 0.124" (3.15mm) | |
Grip Range | 0.039" ~ 0.079" (0.99mm ~ 2.01mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42743 € | 427,43 € |
| Unit Price without VAT: | 0,42743 € |
|---|---|
| Unit Price with VAT: | 0,50864 € |

