Screw Grommet #8 or #10 Self Tapping Screw Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Screw Grommet #8 or #10 Self Tapping Screw Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

SRSG-5D

DigiKey Part Number
SRSG-5D-ND
Manufacturer
Manufacturer Product Number
SRSG-5D
Description
SCREW GROMMET #8/#10 NYLON NAT
Customer Reference
Detailed Description
Screw Grommet #8 or #10 Self Tapping Screw Nylon Natural
EDA/CAD Models
SRSG-5D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Screw Size
#8 or #10 Self Tapping Screw
Head Diameter
0.490" (12.45mm)
Mounting Hole Diameter
0.283" (7.19mm)
Head Height
0.625" (15.88mm) 5/8"
Material
Nylon
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.