


SRSCBS-8-01 | |
|---|---|
DigiKey Part Number | SRSCBS-8-01-ND |
Manufacturer | |
Manufacturer Product Number | SRSCBS-8-01 |
Description | BRD SPT THR STUD SNAP RIVET 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Threaded Stud / Snap Rivet Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | SRSCBS-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Threaded Stud | |
Mounting Type | Snap Rivet | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.799" (20.30mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | 0.299" (7.60mm) | |
Mounting Hole Diameter | 0.157 ~ 0.161" (4.00 ~ 4.10mm) | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19644 € | 196,44 € |
| Unit Price without VAT: | 0,19644 € |
|---|---|
| Unit Price with VAT: | 0,23376 € |

