


SRSCBS-6-01 | |
|---|---|
DigiKey Part Number | SRSCBS-6-01-ND |
Manufacturer | |
Manufacturer Product Number | SRSCBS-6-01 |
Description | BRD SPT THR STUD SNAP RIVET 3/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Threaded Stud / Snap Rivet Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | SRSCBS-6-01 Models |
Category | Between Board Height 0.375" (9.53mm) 3/8" |
Manufacturer Essentra Components | Length - Overall 0.673" (17.10mm) |
Series | Support Panel Thickness 0.299" (7.60mm) |
Packaging Bulk | Mounting Hole Diameter 0.157 ~ 0.161" (4.00 ~ 4.10mm) |
Part Status Active | Features 6-32 Thread |
Holding Type Threaded Stud | Material Nylon |
Mounting Type Snap Rivet | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11200 € | 0,56 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09400 € | 2,35 € |
| 50 | 0,08740 € | 4,37 € |
| 100 | 0,08150 € | 8,15 € |
| 250 | 0,07472 € | 18,68 € |
| 500 | 0,07020 € | 35,10 € |
| 1.000 | 0,06617 € | 66,17 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

