




SRS8-6-01 | |
|---|---|
DigiKey Part Number | RPC1437-ND |
Manufacturer | |
Manufacturer Product Number | SRS8-6-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 3/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | SRS8-6-01 Models |
Category | Length - Overall 0.500" (12.70mm) 1/2" |
Manufacturer Essentra Components | Support Hole Diameter 0.232" (5.90mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.232" (5.90mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Screw Mount | Base Product Number |
Between Board Height 0.375" (9.53mm) 3/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,26200 € | 1,31 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,22080 € | 5,52 € |
| 50 | 0,20640 € | 10,32 € |
| 100 | 0,19330 € | 19,33 € |
| 250 | 0,17812 € | 44,53 € |
| 500 | 0,16812 € | 84,06 € |
| 1.000 | 0,15918 € | 159,18 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

