




SRS8-5-01 | |
|---|---|
DigiKey Part Number | RPC2115-ND |
Manufacturer | |
Manufacturer Product Number | SRS8-5-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 5/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | SRS8-5-01 Models |
Category | Length - Overall 0.438" (11.13mm) 7/16" |
Manufacturer Essentra Components | Support Hole Diameter 0.232" (5.90mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.232" (5.90mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Screw Mount | Base Product Number |
Between Board Height 0.313" (7.95mm) 5/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25400 € | 1,27 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,21520 € | 5,38 € |
| 50 | 0,20080 € | 10,04 € |
| 100 | 0,18810 € | 18,81 € |
| 250 | 0,17336 € | 43,34 € |
| 500 | 0,16358 € | 81,79 € |
| 1.000 | 0,15484 € | 154,84 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

