


SRS8-2-6-01 | |
|---|---|
DigiKey Part Number | SRS8-2-6-01-ND |
Manufacturer | |
Manufacturer Product Number | SRS8-2-6-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 3/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | SRS8-2-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.526" (13.35mm) | |
Support Hole Diameter | 0.232" (5.90mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.232" (5.90mm) | |
Mounting Panel Thickness | 0.087" (2.20mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37000 € | 1,85 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,31240 € | 7,81 € |
| 50 | 0,29220 € | 14,61 € |
| 100 | 0,27440 € | 27,44 € |
| 250 | 0,25348 € | 63,37 € |
| 500 | 0,23962 € | 119,81 € |
| 1.000 | 0,22726 € | 227,26 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

