


SRS8-2-4-01 | |
|---|---|
DigiKey Part Number | SRS8-2-4-01-ND |
Manufacturer | |
Manufacturer Product Number | SRS8-2-4-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 1/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | SRS8-2-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.404" (10.25mm) | |
Support Hole Diameter | 0.232" (5.90mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.232" (5.90mm) | |
Mounting Panel Thickness | 0.087" (2.20mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35200 € | 1,76 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,29640 € | 7,41 € |
| 50 | 0,27720 € | 13,86 € |
| 100 | 0,26020 € | 26,02 € |
| 250 | 0,24024 € | 60,06 € |
| 500 | 0,22708 € | 113,54 € |
| 1.000 | 0,21530 € | 215,30 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

