


SRS8-14-01 | |
|---|---|
DigiKey Part Number | RPC5195-ND |
Manufacturer | |
Manufacturer Product Number | SRS8-14-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 7/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | SRS8-14-01 Models |
Category | Length - Overall 1.000" (25.40mm) 1" |
Manufacturer Essentra Components | Support Hole Diameter 0.232" (5.90mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.232" (5.90mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Screw Mount | Base Product Number |
Between Board Height 0.875" (22.23mm) 7/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,32800 € | 1,64 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27640 € | 6,91 € |
| 50 | 0,25840 € | 12,92 € |
| 100 | 0,24230 € | 24,23 € |
| 250 | 0,22368 € | 55,92 € |
| 500 | 0,21134 € | 105,67 € |
| 1.000 | 0,20030 € | 200,30 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

