




SRS6-7-01 | |
|---|---|
DigiKey Part Number | RPC5192-ND |
Manufacturer | |
Manufacturer Product Number | SRS6-7-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 7/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | SRS6-7-01 Models |
Category | Length - Overall 0.563" (14.30mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.232" (5.90mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.232" (5.90mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Screw Mount | Base Product Number |
Between Board Height 0.438" (11.13mm) 7/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26800 € | 1,34 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,22680 € | 5,67 € |
| 50 | 0,21180 € | 10,59 € |
| 100 | 0,19850 € | 19,85 € |
| 250 | 0,18292 € | 45,73 € |
| 500 | 0,17266 € | 86,33 € |
| 1.000 | 0,16350 € | 163,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

