Board Support Snap Lock / Screw Mount Nylon 0.313" (7.95mm) 5/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Screw Mount Nylon 0.313" (7.95mm) 5/16"
SRS6-5-01
SRS6-5-01
Supporting your Project: Printed Circuit Board Solutions

SRS6-5-01

DigiKey Part Number
RPC5191-ND
Manufacturer
Manufacturer Product Number
SRS6-5-01
Description
BRD SPT SNAP LOCK SCRW MNT 5/16"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.313" (7.95mm) 5/16"
Datasheet
 Datasheet
EDA/CAD Models
SRS6-5-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Screw Mount
Between Board Height
0.313" (7.95mm) 5/16"
Length - Overall
0.438" (11.13mm) 7/16"
Support Hole Diameter
0.232" (5.90mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.232" (5.90mm)
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.550
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
50,25800 €1,29 €
100,24000 €2,40 €
250,21800 €5,45 €
500,20320 €10,16 €
1000,19050 €19,05 €
2500,17552 €43,88 €
5000,16564 €82,82 €
1.0000,15679 €156,79 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €