Board Support Snap Lock / Screw Mount Nylon 0.875" (22.23mm) 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Screw Mount Nylon 0.875" (22.23mm) 7/8"
Supporting your Project: Printed Circuit Board Solutions

SRS6-14-01

DigiKey Part Number
RPC5190-ND
Manufacturer
Manufacturer Product Number
SRS6-14-01
Description
BRD SPT SNAP LOCK SCRW MNT 7/8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.875" (22.23mm) 7/8"
Datasheet
 Datasheet
EDA/CAD Models
SRS6-14-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Screw Mount
Between Board Height
0.875" (22.23mm) 7/8"
Length - Overall
1.000" (25.40mm) 1"
Support Hole Diameter
0.232" (5.90mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.232" (5.90mm)
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,38000 €0,38 €
50,31400 €1,57 €
100,29100 €2,91 €
250,26520 €6,63 €
500,24760 €12,38 €
1000,23220 €23,22 €
2500,21428 €53,57 €
5000,20244 €101,22 €
1.0000,19182 €191,82 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €