




SRS6-12-01 | |
|---|---|
DigiKey Part Number | RPC1784-ND |
Manufacturer | |
Manufacturer Product Number | SRS6-12-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 3/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | SRS6-12-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.878" (22.30mm) | |
Support Hole Diameter | 0.232" (5.90mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.232" (5.90mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33600 € | 1,68 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,28320 € | 7,08 € |
| 50 | 0,26480 € | 13,24 € |
| 100 | 0,24830 € | 24,83 € |
| 250 | 0,22928 € | 57,32 € |
| 500 | 0,21666 € | 108,33 € |
| 1.000 | 0,20536 € | 205,36 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

