
SRS4-8-19 | |
|---|---|
DigiKey Part Number | 145-SRS4-8-19-ND |
Manufacturer | |
Manufacturer Product Number | SRS4-8-19 |
Description | SPACER,SLF RET,#4 SCR,NAT,1/2 IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Screw Mount Nylon 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Screw Mount | |
Between Board Height | 0.500" (12.70mm) | |
Length - Overall | 0.626" (15.90mm) | |
Support Hole Diameter | 0.187" (4.75mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.250" (6.35mm) 1/4" | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23680 € | 236,80 € |
| Unit Price without VAT: | 0,23680 € |
|---|---|
| Unit Price with VAT: | 0,28179 € |

