




SRS4-8-01 | |
|---|---|
DigiKey Part Number | RPC1435-ND |
Manufacturer | |
Manufacturer Product Number | SRS4-8-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | SRS4-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.626" (15.90mm) | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,24800 € | 1,24 € |
| 10 | 0,23000 € | 2,30 € |
| 25 | 0,20880 € | 5,22 € |
| 50 | 0,19500 € | 9,75 € |
| 100 | 0,18260 € | 18,26 € |
| 250 | 0,16828 € | 42,07 € |
| 500 | 0,15876 € | 79,38 € |
| 1.000 | 0,15026 € | 150,26 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

