


SRP-3055 | |
|---|---|
DigiKey Part Number | RPC5187-ND |
Manufacturer | |
Manufacturer Product Number | SRP-3055 |
Description | SNAP RIVET 0.12" POLYSULFONE BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.120" (3.05mm) Snap Rivet 0.098" ~ 0.138" (2.50mm ~ 3.51mm) Grip Range Polysulfone |
Datasheet | Datasheet |
EDA/CAD Models | SRP-3055 Models |
Category | Head Diameter 0.250" (6.35mm) 1/4" |
Manufacturer Essentra Components | Head Height 0.060" (1.52mm) |
Series | Hole Diameter 0.124" (3.15mm) |
Packaging Bulk | Grip Range 0.098" ~ 0.138" (2.50mm ~ 3.51mm) |
Part Status Active | Features Heat Resistant |
Type Snap Rivet | Color Black |
Rivet Diameter 0.120" (3.05mm) | Material Polysulfone |
Rivet Length 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 5 | 0,90000 € | 4,50 € |
| 10 | 0,83800 € | 8,38 € |
| 25 | 0,76880 € | 19,22 € |
| 50 | 0,72240 € | 36,12 € |
| 100 | 0,68110 € | 68,11 € |
| 250 | 0,63320 € | 158,30 € |
| 500 | 0,60138 € | 300,69 € |
| 1.000 | 0,57290 € | 572,90 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

