


SRLCBS-14-01 | |
|---|---|
DigiKey Part Number | RPC5186-ND |
Manufacturer | |
Manufacturer Product Number | SRLCBS-14-01 |
Description | BRD SPT SNAP LCK SNAP RIVET 7/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Rivet Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | SRLCBS-14-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Rivet | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.276" (32.40mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.157 ~ 0.161" (4.00 ~ 4.10mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34600 € | 1,73 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,29240 € | 7,31 € |
| 50 | 0,27320 € | 13,66 € |
| 100 | 0,25630 € | 25,63 € |
| 250 | 0,23668 € | 59,17 € |
| 500 | 0,22366 € | 111,83 € |
| 1.000 | 0,21204 € | 212,04 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

