


SRLAHS-16-01 | |
|---|---|
DigiKey Part Number | SRLAHS-16-01-ND |
Manufacturer | |
Manufacturer Product Number | SRLAHS-16-01 |
Description | BRD SPT SNAP LOCK SNAP RIVET 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Rivet Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | SRLAHS-16-01 Models |
Category | Length - Overall 1.331" (33.80mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.187" (4.75mm) 3/16" |
Series | Support Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Packaging Bulk | Mounting Hole Diameter 0.157 ~ 0.161" (4.00 ~ 4.10mm) |
Part Status Active | Features Winged |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Rivet | Base Product Number |
Between Board Height 1.000" (25.40mm) 1" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22647 € | 226,47 € |
| Unit Price without VAT: | 0,22647 € |
|---|---|
| Unit Price with VAT: | 0,26950 € |

