


SRLAHS-14-01 | |
|---|---|
DigiKey Part Number | SRLAHS-14-01-ND |
Manufacturer | |
Manufacturer Product Number | SRLAHS-14-01 |
Description | BRD SPT SNAP LCK SNAP RIVET 7/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Rivet Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | SRLAHS-14-01 Models |
Category | Length - Overall 1.206" (30.63mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.187" (4.75mm) 3/16" |
Series | Support Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Packaging Bulk | Mounting Hole Diameter 0.157 ~ 0.161" (4.00 ~ 4.10mm) |
Part Status Active | Features Winged |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Rivet | Base Product Number |
Between Board Height 0.875" (22.23mm) 7/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31400 € | 1,57 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,26520 € | 6,63 € |
| 50 | 0,24800 € | 12,40 € |
| 100 | 0,23240 € | 23,24 € |
| 250 | 0,21460 € | 53,65 € |
| 500 | 0,20270 € | 101,35 € |
| 1.000 | 0,19209 € | 192,09 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

