


SRL1-10-WH6A | |
|---|---|
DigiKey Part Number | SRL1-10-WH6A-ND |
Manufacturer | |
Manufacturer Product Number | SRL1-10-WH6A |
Description | WIRE DUCT SOLID ADH 6' WHT 1=12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid Wall Adhesive 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | SRL1-10-WH6A Models |
Category | Length 6.00' (1.83m) |
Manufacturer Essentra Components | Width 1.510" (38.35mm) |
Series | Mounting Type Adhesive |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White |
Wire Duct Type Solid Wall | Base Product Number |
Height 0.950" (24.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,00000 € | 447,00 € |
| 5 | 403,23800 € | 2.016,19 € |
| 10 | 387,55600 € | 3.875,56 € |
| Unit Price without VAT: | 447,00000 € |
|---|---|
| Unit Price with VAT: | 531,93000 € |

